Part Details for MAX16134QLA+T by Analog Devices Inc
Overview of MAX16134QLA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAX16134QLA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16134QLA+T
|
Mouser Electronics | Supervisory Circuits Low-Voltage, Precision, Single/Dual/Trip RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Analog Devices Inc | Low-Voltage, Precision, Single Min Qty: 2500 Package Multiple: 1 | 40000 |
|
$3.5800 / $4.4750 | Buy Now |
Part Details for MAX16134QLA+T
MAX16134QLA+T CAD Models
MAX16134QLA+T Part Data Attributes
|
MAX16134QLA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16134QLA+T
Analog Devices Inc
Low-Voltage, Precision, Single/Dual/Triple/Quad-Voltage µP Supervisors, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |