Part Details for MAX16154DBAA+T by Analog Devices Inc
Overview of MAX16154DBAA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX16154DBAA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16154DBAA+T
|
Mouser Electronics | Supervisory Circuits NanoPower Supervisory & Watchdog Timer RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Analog Devices Inc | NanoPower Supervisory & Watchd Min Qty: 2500 Package Multiple: 1 | 50000 |
|
$1.5700 / $2.0147 | Buy Now |
Part Details for MAX16154DBAA+T
MAX16154DBAA+T CAD Models
MAX16154DBAA+T Part Data Attributes
|
MAX16154DBAA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16154DBAA+T
Analog Devices Inc
nanoPower Supervisor and Watchdog Timer, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | WATCHDOG TIMER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |