Part Details for MAX1625ESE+T by Maxim Integrated Products
Overview of MAX1625ESE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1625ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1625ESE+T-ND
|
DigiKey | STEP-DOWN CONTROLLER FOR CPU Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$9.1000 | Buy Now |
|
Rochester Electronics | MAX1625 High-Speed Step-Down Controller With Synchronous Rectification For CPU Power ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$7.8100 / $9.1900 | Buy Now |
Part Details for MAX1625ESE+T
MAX1625ESE+T CAD Models
MAX1625ESE+T Part Data Attributes:
|
MAX1625ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1625ESE+T
Maxim Integrated Products
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1625ESE+T
This table gives cross-reference parts and alternative options found for MAX1625ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1625ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1625ESE+ | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1625ESE+T vs MAX1625ESE+ |
MAX1625ESE-T | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1625ESE+T vs MAX1625ESE-T |
MAX1625ESE+T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Rochester Electronics LLC | MAX1625ESE+T vs MAX1625ESE+T |
MAX1625ESE | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1625ESE+T vs MAX1625ESE |