Part Details for MAX16425AGCJ+ by Analog Devices Inc
Overview of MAX16425AGCJ+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16425AGCJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9980
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX16425AGCJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$6.4200 / $10.7000 | Buy Now |
|
Analog Devices Inc | 30A, 6.5-14V Integrated Switch Min Qty: 1 Package Multiple: 1 | 722 |
|
Buy Now | |
DISTI #
4175947
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 120 |
|
$6.5777 / $9.0757 | Buy Now |
DISTI #
4175947RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 120 |
|
$6.5777 / $8.2997 | Buy Now |
DISTI #
4175947
|
Farnell | DC/DC CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 118 |
|
$6.9678 / $10.4643 | Buy Now |
DISTI #
4175947RL
|
Farnell | DC/DC CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 118 |
|
$6.9678 / $9.2612 | Buy Now |
Part Details for MAX16425AGCJ+
MAX16425AGCJ+ CAD Models
MAX16425AGCJ+ Part Data Attributes:
|
MAX16425AGCJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16425AGCJ+
Analog Devices Inc
Integrated, Step-Down Switching Regulator with Selectable Applications Configurations, 27-WLCSP-N/A, 27 Pins
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 27-WLCSP-N/A | |
Pin Count | 27 | |
Manufacturer Package Code | 27-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-03-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |