Part Details for MAX16425AGCJ+T by Analog Devices Inc
Overview of MAX16425AGCJ+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16425AGCJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16425AGCJ+T
|
Mouser Electronics | Switching Voltage Regulators 30A, 6.5-14V Integrated Switching Regulator RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
|
Analog Devices Inc | 30A, 6.5-14V Integrated Switch Min Qty: 1 Package Multiple: 1 | 494 |
|
$4.9500 / $9.0600 | Buy Now |
DISTI #
SMC-MAX16425AGCJ+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 154728 |
|
RFQ |
Part Details for MAX16425AGCJ+T
MAX16425AGCJ+T CAD Models
MAX16425AGCJ+T Part Data Attributes:
|
MAX16425AGCJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16425AGCJ+T
Analog Devices Inc
Integrated, Step-Down Switching Regulator with Selectable Applications Configurations, 27-WLCSP-N/A, 27 Pins
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 27-WLCSP-N/A | |
Pin Count | 27 | |
Manufacturer Package Code | 27-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-03-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |