Part Details for MAX1644EAE by Maxim Integrated Products
Overview of MAX1644EAE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1644EAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 235 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 1271 |
|
$2.8350 / $8.1000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 36 |
|
$3.6000 / $5.4000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 188 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 48 |
|
$6.3067 / $10.2270 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 20 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 56 |
|
$4.9950 / $8.1000 | Buy Now |
|
Rochester Electronics | MAX1644 2A, Low-Voltage, Step-Down Regulator With Synchronous Rectification and Internal Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1506 |
|
$5.1600 / $6.0700 | Buy Now |
|
ComSIT USA | 2A, LOW-VOLTAGE, STEP-DOWN REGULATOR WITH SYNCHRONOUS RECTIFICATION AND INTERNAL SWITCH Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16 RoHS: Not Compliant | Europe - 849 |
|
RFQ |
Part Details for MAX1644EAE
MAX1644EAE CAD Models
MAX1644EAE Part Data Attributes
|
MAX1644EAE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1644EAE
Maxim Integrated Products
Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, MO-153, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 5.30 MM, MO-153, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
Alternate Parts for MAX1644EAE
This table gives cross-reference parts and alternative options found for MAX1644EAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1644EAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1644EAE+T | Switching Regulator, Current-mode, 3.5A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1644EAE vs MAX1644EAE+T |
MAX1644EAE+ | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 | Maxim Integrated Products | MAX1644EAE vs MAX1644EAE+ |
MAX1644EAE/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1644EAE vs MAX1644EAE/GH9-T |
MAX1644EAE+ | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1644EAE vs MAX1644EAE+ |