Part Details for MAX16491GCS+T by Analog Devices Inc
Overview of MAX16491GCS+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16491GCS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16491GCS+T
|
Mouser Electronics | Switching Voltage Regulators 30A Integrated Switching Reg RoHS: Compliant | 0 |
|
$2.6900 | Order Now |
|
Analog Devices Inc | 30A Integrated Switching Reg Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1200 / $2.8478 | Buy Now |
|
Ameya Holding Limited | 558218 |
|
RFQ |
Part Details for MAX16491GCS+T
MAX16491GCS+T CAD Models
MAX16491GCS+T Part Data Attributes
|
MAX16491GCS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16491GCS+T
Analog Devices Inc
Integrated, Step-Down Switching Regulator With Selectable Applications Configurations, 19-WLCSP-N/A, 19 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 19-WLCSP-N/A | |
Pin Count | 19 | |
Manufacturer Package Code | 19-WLCSP-N/A | |
Date Of Intro | 2023-04-06 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |