MAX1649CSA+
Description: 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX1649CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1649CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1649CSA
Mouser Electronics LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, RoHS: Compliant 581
  • 1 $6.1400
  • 10 $4.8200
  • 100 $4.0900
  • 200 $3.7300
  • 500 $3.5200
  • 1,000 $3.3400
  • 2,500 $3.1900
$3.1900 / $6.1400 Buy Now
Analog Devices Inc 5V/3.3V or Adjustable, High-Ef Package Multiple: 1 1243
  • 1 $7.9800
  • 10 $5.4660
  • 25 $4.8172
  • 100 $4.0910
  • 250 $3.7388
  • 500 $3.5243
  • 1,000 $3.3462
  • 2,500 $3.2000
$3.2000 / $7.9800 Buy Now

CAD Models for MAX1649CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1649CSA+ by Analog Devices Inc

MAX1649CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, LEAD FREE, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1998-05-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.1 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
300 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1649CSA+
    Analog Devices Inc
    5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX1649CSA+

This table gives cross-reference parts and alternative options found for MAX1649CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1649CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1649ESA Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649ESA
MAX1649ESA+T 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1649CSA+ vs MAX1649ESA+T
MAX1649ESA+ 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1649CSA+ vs MAX1649ESA+
MAX1649CSA Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA
MAX1649CSA SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOP-8 Rochester Electronics LLC MAX1649CSA+ vs MAX1649CSA
MAX1649CSA+ Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA+
MAX1649ESA-T Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649ESA-T
MAX1649ESA SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOP-8 Rochester Electronics LLC MAX1649CSA+ vs MAX1649ESA
MAX1649CSA-T Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA-T
Part Number Description Manufacturer Compare
MAX1649CSA Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA
MAX1649CSA+ Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA+
MAX1649ESA SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOP-8 Rochester Electronics LLC MAX1649CSA+ vs MAX1649ESA
MAX1649ESA-T Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649ESA-T
MAX1649CSA SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOP-8 Rochester Electronics LLC MAX1649CSA+ vs MAX1649CSA
MAX1649ESA+T 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1649CSA+ vs MAX1649ESA+T
MAX1649ESA Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649ESA
MAX1649CSA-T Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX1649CSA+ vs MAX1649CSA-T
MAX1649ESA+ 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1649CSA+ vs MAX1649ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1649CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1649CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1649CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX1649CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1649CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1649CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1649CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1649CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1649CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: