-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2492
|
Newark | Dc/Dc Ctrl, Sync Buck, 300Khz, Nsoic-16, Supply Voltage Min:4.5V, Supply Voltage Max:30V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Switching Frequency:300Khz, Product Range:- Rohs Compliant: Yes |Analog Devices MAX1653ESE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $9.8200 | Buy Now |
DISTI #
700-MAX1653ESE
|
Mouser Electronics | Switching Controllers High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP RoHS: Compliant | 82 |
|
$5.7200 / $10.1100 | Buy Now |
|
Analog Devices Inc | High-Efficiency, PWM, Step-Dow Min Qty: 1 Package Multiple: 1 | 70 |
|
$5.7403 / $10.1200 | Buy Now |
DISTI #
MAX1653ESE+
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷30VDC, Uout: 2.5÷5.5VDC, 10A Min Qty: 1 | 0 |
|
$5.2000 / $8.3700 | RFQ |
DISTI #
2514104
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 300KHZ, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$6.0986 / $10.6121 | Buy Now |
DISTI #
2514104
|
Farnell | DC/DC CTRL, SYNC BUCK, 300KHZ, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 13 |
|
$5.5572 / $9.8156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1653ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1653ESE+
Analog Devices Inc
High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012C, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1653ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1653ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1653ESE+T | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1653ESE+ vs MAX1653ESE+T |
MAX1653ESE | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1653ESE+ vs MAX1653ESE |
MAX1653ESE+ | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1653ESE+ vs MAX1653ESE+ |