Part Details for MAX1664EUP+ by Maxim Integrated Products
Overview of MAX1664EUP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1664EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1664EUP+-ND
|
DigiKey | LIQUID CRYSTAL DRIVER Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5328 In Stock |
|
$17.0600 | Buy Now |
|
Rochester Electronics | MAX1664 Active-Matrix Liquid Crystal Display(Amlcd) Supply RoHS: Compliant Status: Obsolete Min Qty: 1 | 5328 |
|
$14.6400 / $17.2200 | Buy Now |
|
Sense Electronic Company Limited | TSSOP20 | 1956 |
|
RFQ |
Part Details for MAX1664EUP+
MAX1664EUP+ CAD Models
MAX1664EUP+ Part Data Attributes
|
MAX1664EUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1664EUP+
Maxim Integrated Products
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX1664EUP+
This table gives cross-reference parts and alternative options found for MAX1664EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1664EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1664EUP+T | Liquid Crystal Driver, | Maxim Integrated Products | MAX1664EUP+ vs MAX1664EUP+T |
MAX1664CUP-T | Liquid Crystal Driver, PDSO20, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AD,TSSOP-20 | Maxim Integrated Products | MAX1664EUP+ vs MAX1664CUP-T |