-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Output, 6A, 2MHz, 2.7V to 16V Step-Down Switching Regulator, 28-WLCSP-N/A, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16712AWI+T
|
Mouser Electronics | Switching Voltage Regulators 30A, 6.5-14V Integrated Switching Regulator RoHS: Compliant | 1274 |
|
$2.5900 / $5.4600 | Buy Now |
|
Analog Devices Inc | 30A, 6.5-14V Integrated Switch Min Qty: 1 Package Multiple: 1 | 387 |
|
$2.7403 / $5.4600 | Buy Now |
DISTI #
SMC-MAX16712AWI+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 454157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16712AWI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16712AWI+T
Analog Devices Inc
Dual-Output, 6A, 2MHz, 2.7V to 16V Step-Down Switching Regulator, 28-WLCSP-N/A, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-WLCSP-N/A | |
Pin Count | 28 | |
Manufacturer Package Code | 28-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |