-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-Up/Down DC-DC Converter in QSOP Package, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1672EEE
|
Mouser Electronics | Switching Voltage Regulators Step-Up/Down DC-DC Converter in QSOP Package RoHS: Compliant | 1422 |
|
$6.2100 / $8.6900 | Buy Now |
|
Analog Devices Inc | Step-Up/Down DC-DC Converter i Min Qty: 1 Package Multiple: 1 | 218 |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
MAX1672EEE+
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷11VDC, Uout: 1.25÷5.5VDC, 0.26A Min Qty: 1 | 1 |
|
$5.2000 / $7.9900 | Buy Now |
DISTI #
2518723
|
element14 Asia-Pacific | CONVERTER, DC/DC, STEP UP/DOWN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$5.2473 / $9.2397 | Buy Now |
DISTI #
2518723
|
Farnell | CONVERTER, DC/DC, STEP UP/DOWN, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 96 |
|
$4.8022 / $8.4671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1672EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1672EEE+
Analog Devices Inc
Step-Up/Down DC-DC Converter in QSOP Package, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-11-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1672EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1672EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1672EEE-T | Switching Regulator, 1.1A, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1672EEE+ vs MAX1672EEE-T |
MAX1672EEE+T | Switching Regulator, 1.1A, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1672EEE+ vs MAX1672EEE+T |