-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1674EUAT
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters RoHS: Compliant | 17449 |
|
$3.0700 / $6.0300 | Buy Now |
|
Analog Devices Inc | High-Efficiency, Low-Supply-Cu Min Qty: 1 Package Multiple: 1 | 2394 |
|
$3.1299 / $6.2400 | Buy Now |
DISTI #
2514145RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 500KHZ, UMAX-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2256 |
|
$3.4860 / $4.3593 | Buy Now |
DISTI #
2514145
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 500KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2256 |
|
$3.4860 / $5.9152 | Buy Now |
DISTI #
2514145RL
|
Farnell | DC/DC CONV, SYNC BOOST, 500KHZ, UMAX-8 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2256 |
|
$3.0596 / $4.4208 | Buy Now |
DISTI #
2514145
|
Farnell | DC/DC CONV, SYNC BOOST, 500KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2256 |
|
$3.0596 / $6.0067 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 2735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1674EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1674EUA+T
Analog Devices Inc
High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1998-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1674EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1674EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1674EUA+T | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1674EUA+T vs MAX1674EUA+T |
MAX1674EUA-T | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1674EUA+T vs MAX1674EUA-T |