Part Details for MAX1676EUB+ by Maxim Integrated Products
Overview of MAX1676EUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1676EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4871
|
Newark | Ic, Dc/Dc Convertor, 500Khz, Soic-10, Topology:Boost (Step Up), Input Voltage Min:700Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Μmax, No. Of Pins:10Pins, Output Current:200Ma, Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1676EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$4.2600 / $6.5400 | Buy Now |
DISTI #
MAX1676EUB+-ND
|
DigiKey | IC REG BST ADJ 360/750MA 10UMAX Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6137 In Stock |
|
$3.2750 / $4.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,TSSOP,10PIN,PLASTIC,ROHS | 19 |
|
$3.0000 / $6.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 35 |
|
RFQ | |
DISTI #
SMC-MAX1676EUB+
|
Sensible Micro Corporation | Conv Dc-Dc 0.7V To 5.5V Synchronous Step Up Single-Out 2V To 5.5V/3.3V/5V 0.42A/0.285A 10-Pin Umax Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 10 |
|
$2.7173 / $2.9240 | RFQ |
|
Chip 1 Exchange | INSTOCK | 917 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 966 |
|
RFQ |
Part Details for MAX1676EUB+
MAX1676EUB+ CAD Models
MAX1676EUB+ Part Data Attributes
|
MAX1676EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1676EUB+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO10, EXPOSED PAD, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1676EUB+
This table gives cross-reference parts and alternative options found for MAX1676EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1676EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1676EUB+T | High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1676EUB+ vs MAX1676EUB+T |
MAX1676EUB-T | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1676EUB+ vs MAX1676EUB-T |