There are no models available for this part yet.
Overview of MAX16802AEUA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for MAX16802AEUA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2504
|
Newark | Led Driver, Buck/Boost/Sepic, Umax-8, Topology:Non Isolated/Isolated Boost, Buck, Flyback, Sepic, Led Driver Type:Isolated, Non Isolated, Input Voltage Min:10.8V, Input Voltage Max:24V, Output Voltage Max:250V, Output Current Max:3A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16802AEUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9400 / $3.3700 | Buy Now | |
DISTI #
MAX16802AEUA+-ND
|
DigiKey | IC LED DRIVER OFFL PWM 8UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
30 In Stock |
|
$2.6980 / $4.6700 | Buy Now |
CAD Models for MAX16802AEUA+ by Maxim Integrated Products
Part Data Attributes for MAX16802AEUA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
290 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX16802AEUA+
This table gives cross-reference parts and alternative options found for MAX16802AEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16802AEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16802AEUA+T | Switching Controller, Current-mode, 290kHz Switching Freq-Max, PDSO8, LEAD FREE, MO-187CAA, MSOP-8 | Maxim Integrated Products | MAX16802AEUA+ vs MAX16802AEUA+T |
MAX16802AEUA+ | Offline and DC-DC PWM Controllers for High-Brightness LED Drivers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX16802AEUA+ vs MAX16802AEUA+ |