-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16803ATE
|
Mouser Electronics | LED Lighting Drivers High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator RoHS: Compliant | 95 |
|
$4.7600 / $7.9900 | Buy Now |
|
Analog Devices Inc | High-Voltage, 350mA, High-Brig Min Qty: 1 Package Multiple: 1 | 991 |
|
$3.8000 / $8.0000 | Buy Now |
|
Ameya Holding Limited | High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulato | 945 |
|
RFQ | |
DISTI #
2518943
|
Farnell | IC, LED DRIVER, HIGH BRIGHTNESS RoHS: Compliant Min Qty: 60 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$6.8309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16803ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16803ATE+
Analog Devices Inc
High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-05-11 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX16803ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16803ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16803ATE+T | Liquid Crystal Driver, BICMOS, PQCC16, TQFN-16 | Maxim Integrated Products | MAX16803ATE+ vs MAX16803ATE+T |