-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1464
|
Newark | Led Driver, Aec-Q100, Boost/Sepic, Tssop, Device Topology:Boost, Sepic, No. Of Outputs:4Outputs, Output Current:150Ma, Output Voltage:-, Driver Case Style:Tssop, No. Of Pins:20Pins, Input Voltage Min:4.75V, Input Voltage Max:40V, Rohs Compliant: Yes |Analog Devices MAX16813AUP/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
700-MAX16813AUP/V+
|
Mouser Electronics | LED Lighting Drivers Integrated, 4-Channel, High-Brightness L RoHS: Compliant | 0 |
|
$1.3700 / $2.9200 | Order Now |
|
Analog Devices Inc | Integrated, 4-Channel, High-Br Package Multiple: 1 | 3152 |
|
$1.0900 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16813AUP/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16813AUP/V+
Analog Devices Inc
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |