-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16814AUP/V+
|
Mouser Electronics | LED Lighting Drivers Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller RoHS: Compliant | 176 |
|
$4.1500 / $7.3200 | Buy Now |
|
Analog Devices Inc | Integrated, 4-Channel, High-Br Min Qty: 1 Package Multiple: 1 | 18482 |
|
$3.5400 / $7.3300 | Buy Now |
DISTI #
2758871
|
element14 Asia-Pacific | LED DRIVER, BOOST/SEPIC, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$4.5501 / $6.9499 | Buy Now |
DISTI #
2758871
|
Farnell | LED DRIVER, BOOST/SEPIC, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 128 |
|
$4.1325 / $7.2792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16814AUP/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16814AUP/V+
Analog Devices Inc
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-21 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |