Part Details for MAX16814AUP/V+ by Maxim Integrated Products
Overview of MAX16814AUP/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16814AUP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5399
|
Newark | Led Driver, Boost/Sepic, Tssop-20, Device Topology:Boost, Buck-Boost, Sepic, Input Voltage Min:4.75V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:150Ma, Switching Frequency:2Mhz, No. Of Outputs:4Outputs, Ic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16814AUP/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$4.9100 | Buy Now |
DISTI #
505-MAX16814AUP/V+-ND
|
DigiKey | IC LED DRVR CTRLR PWM 20TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
148 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
Part Details for MAX16814AUP/V+
MAX16814AUP/V+ CAD Models
MAX16814AUP/V+ Part Data Attributes
|
MAX16814AUP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16814AUP/V+
Maxim Integrated Products
LED Driver, BCDMOS, PDSO20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |