Part Details for MAX16818ATI+ by Maxim Integrated Products
Overview of MAX16818ATI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MAX16818ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2511
|
Newark | Led Driver, Buck/Boost, 1.5Mhz, Tqfn-28, Device Topology:Boost, Buck, Buck-Boost, Sepic, Input Voltage Min:7V, Input Voltage Max:28V, Output Voltage Max:100V, Output Current Max:30A, Switching Frequency:1.5Mhz, Ic Mounting:Smd Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16818ATI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX16818ATI+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
293 In Stock |
|
$3.7683 / $6.9000 | Buy Now |
Part Details for MAX16818ATI+
MAX16818ATI+ CAD Models
MAX16818ATI+ Part Data Attributes
|
MAX16818ATI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16818ATI+
Maxim Integrated Products
LED Driver, 1-Segment, BICMOS, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16818ATI+
This table gives cross-reference parts and alternative options found for MAX16818ATI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16818ATI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16818ATI+T | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX16818ATI+ vs MAX16818ATI+T |
MAX16818ATI+ | 1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX16818ATI+ vs MAX16818ATI+ |
MAX16818ATI+T | 1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX16818ATI+ vs MAX16818ATI+T |
MAX16818ETI+T | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX16818ATI+ vs MAX16818ETI+T |