Part Details for MAX16818ETI+ by Analog Devices Inc
Overview of MAX16818ETI+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16818ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16818ETI
|
Mouser Electronics | LED Lighting Drivers 1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing RoHS: Compliant | 0 |
|
$4.9300 / $6.9100 | Order Now |
|
Analog Devices Inc | 1.5MHz, 30A High-Efficiency LE Min Qty: 1 Package Multiple: 1 | 6 |
|
Buy Now | |
DISTI #
2516058
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, 1.5MHZ, TQFN-28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5599 / $6.2225 | Buy Now |
DISTI #
2516058
|
Farnell | LED DRIVER, BUCK/BOOST, 1.5MHZ, TQFN-28 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.6882 / $4.1956 | Buy Now |
Part Details for MAX16818ETI+
MAX16818ETI+ CAD Models
MAX16818ETI+ Part Data Attributes
|
MAX16818ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16818ETI+
Analog Devices Inc
1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2006-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16818ETI+
This table gives cross-reference parts and alternative options found for MAX16818ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16818ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16818ATI+T | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX16818ETI+ vs MAX16818ATI+T |
MAX16818ATI+ | 1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX16818ETI+ vs MAX16818ATI+ |
MAX16818ATI+T | 1.5MHz, 30A High-Efficiency LED Driver with Rapid LED Current Pulsing, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX16818ETI+ vs MAX16818ATI+T |
MAX16818ETI+T | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX16818ETI+ vs MAX16818ETI+T |