Part Details for MAX16818EVKIT+ by Analog Devices Inc
Overview of MAX16818EVKIT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16818EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1466
|
Newark | Eval Board, Pwm Led Driver Controller, Device Topology:Buck-Boost, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:18V, Input Voltage Min:6V, Input Voltage Max:28V, Core Chip:Max16818, Dimming Control Type:Pwm Rohs Compliant: Yes |Analog Devices MAX16818EVKIT+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2100 | Buy Now |
DISTI #
700-MAX16818EVKIT
|
Mouser Electronics | LED Lighting Development Tools Eval Kit MAX16818 (1.5MHz, 30A High-Efficiency LED Driver with Rapid LEDCurrent Pulsing) RoHS: Compliant | 0 |
|
$40.5900 | Order Now |
|
Analog Devices Inc | Eval Kit MAX16818 (1.5MHz, 30A Min Qty: 1 Package Multiple: 1 | 32 |
|
$36.0200 / $40.1900 | Buy Now |
Part Details for MAX16818EVKIT+
MAX16818EVKIT+ CAD Models
MAX16818EVKIT+ Part Data Attributes:
|
MAX16818EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX16818EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |