-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable, Four-String HB LED Driver with Output-Voltage Optimization and Fault Detection, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16826BATJ/V+T
|
Mouser Electronics | LED Lighting Drivers Programmable, Four-String HB LED Driver with Output-Voltage Optimizationand Fault Detection RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
|
Analog Devices Inc | Programmable, Four-String HB L Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.5200 / $5.2257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16826BATJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16826BATJ/V+T
Analog Devices Inc
Programmable, Four-String HB LED Driver with Output-Voltage Optimization and Fault Detection, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-12 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |