-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Doublers, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2514
|
Newark | Charge Pump, Doubler, Sot-23-5, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2V, Product Range:-Rohs Compliant: Yes |Analog Devices MAX1682EUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2798 |
|
$1.2600 / $2.0900 | Buy Now |
DISTI #
700-MAX1682EUKT
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Doublers RoHS: Compliant | 15179 |
|
$1.1100 / $2.0600 | Buy Now |
|
Analog Devices Inc | Switched-Capacitor Voltage Dou Min Qty: 1 Package Multiple: 1 | 1872 |
|
$1.1468 / $2.6000 | Buy Now |
DISTI #
2514148RL
|
element14 Asia-Pacific | CHARGE PUMP, DOUBLER, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 2798 |
|
$1.2036 / $1.9301 | Buy Now |
DISTI #
2514148
|
element14 Asia-Pacific | CHARGE PUMP, DOUBLER, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2798 |
|
$1.2036 / $2.6860 | Buy Now |
DISTI #
2514148
|
Farnell | CHARGE PUMP, DOUBLER, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2798 |
|
$1.1252 / $2.0106 | Buy Now |
DISTI #
2514148RL
|
Farnell | CHARGE PUMP, DOUBLER, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2798 |
|
$1.1252 / $1.4986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1682EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1682EUK+T
Analog Devices Inc
Switched-Capacitor Voltage Doublers, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 18.6 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1682EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1682EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1682EUK+T | Switched Capacitor Converter, 0.05A, 18.6kHz Switching Freq-Max, CMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX1682EUK+T vs MAX1682EUK+T |
MAX1682EUK-T | Switched Capacitor Converter, 0.045A, 18.6kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1682EUK+T vs MAX1682EUK-T |