There are no models available for this part yet.
Overview of MAX16831ATJ+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX16831ATJ+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | High-Voltage, High-Power LED D Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX16831ATJ+T by Analog Devices Inc
Part Data Attributes for MAX16831ATJ+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
32-LFCSP-5X5X0.75
|
Pin Count
|
32
|
Manufacturer Package Code
|
32-LFCSP-5X5X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2007-05-02
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MAX16831ATJ+T
This table gives cross-reference parts and alternative options found for MAX16831ATJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16831ATJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16831ATJ+ | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX16831ATJ+T vs MAX16831ATJ+ |