Part Details for MAX16832AASA/V+ by Maxim Integrated Products
Overview of MAX16832AASA/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16832AASA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16832AASA/V+-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8SOIC Min Qty: 100 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9463 | Buy Now |
Part Details for MAX16832AASA/V+
MAX16832AASA/V+ CAD Models
MAX16832AASA/V+ Part Data Attributes
|
MAX16832AASA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16832AASA/V+
Maxim Integrated Products
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |