Part Details for MAX16832AASA+T by Maxim Integrated Products
Overview of MAX16832AASA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16832AASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1671
|
Newark | Hb Led Driver, 2Mhz, Buck, Hsoic-8, Device Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:65V, Output Voltage Max:-, Output Current Max:700Ma, Switching Frequency:2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16832AASA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 372 |
|
$2.0900 / $3.9600 | Buy Now |
DISTI #
MAX16832AASA+CT-ND
|
DigiKey | IC LED DRV RGLTR PWM 700MA 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8707 In Stock |
|
$2.2590 / $6.0600 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 8SOIC | 8100 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for MAX16832AASA+T
MAX16832AASA+T CAD Models
MAX16832AASA+T Part Data Attributes
|
MAX16832AASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16832AASA+T
Maxim Integrated Products
LED Driver, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |