-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16833AUE/V+T
|
Mouser Electronics | LED Lighting Drivers Hi-VoltageHB LED Drivrs w/Integrtd High-Side Current Sense RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
|
Analog Devices Inc | Hi-VoltageHB LED Drivrs w/Inte Min Qty: 2500 Package Multiple: 1 | 500 |
|
$4.8318 / $8.8500 | Buy Now |
DISTI #
2516098RL
|
Farnell | LED DRIVER, BUCK/BOOST, TSSOP16 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8578 | Buy Now |
DISTI #
2516098
|
Farnell | LED DRIVER, BUCK/BOOST, TSSOP16 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.8578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16833AUE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16833AUE/V+T
Analog Devices Inc
High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2010-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX16833AUE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16833AUE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833CAUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833CAUE+ |
MAX16833AUE+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE+T |
MAX16833AUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE+ |
MAX16833AUE/V+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE/V+T |
MAX16833DAUE/V+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833DAUE/V+T |
MAX16833AUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16833AUE/V+T vs MAX16833AUE+ |
MAX16833AUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16833AUE/V+T vs MAX16833AUE+T |
MAX16833AUE+/V+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE+/V+ |
MAX16833BAUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833BAUE+ |
MAX16833EAUE/V+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833EAUE/V+ |