-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16840ATB+T
|
Mouser Electronics | LED Lighting Drivers LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps RoHS: Compliant | 1494 |
|
$3.2500 / $6.3700 | Buy Now |
|
Analog Devices Inc | LED Driver with Integrated MOS Min Qty: 2500 Package Multiple: 1 | 500 |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
2516384RL
|
element14 Asia-Pacific | LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1383 |
|
$3.7118 / $4.6083 | Buy Now |
DISTI #
2516384
|
element14 Asia-Pacific | LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1383 |
|
$3.7118 / $6.2012 | Buy Now |
DISTI #
2516384
|
Farnell | LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1383 |
|
$3.2620 / $5.1063 | Buy Now |
DISTI #
2516384RL
|
Farnell | LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1383 |
|
$3.2620 / $3.7889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16840ATB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16840ATB+T
Analog Devices Inc
LED Driver with Integrated MOSFET for MR16 and Other 12V AC Input Lamps, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-01-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |