Part Details for MAX1684EEE by Maxim Integrated Products
Overview of MAX1684EEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1684EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 16 Pin, Plastic, SSOP | 34 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 16 Pin, Plastic, SSOP | 392 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 16 Pin, Plastic, SSOP | 3 |
|
$7.2600 / $9.9000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 16 Pin, Plastic, SSOP | 2 |
|
$17.5140 / $18.7650 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 16 Pin, Plastic, SSOP | 96 |
|
$6.1050 / $9.9000 | Buy Now |
|
Rochester Electronics | MAX1684 Low-Noise, 14V Input, 1A, PWM Step-Down Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$4.4000 / $5.1800 | Buy Now |
|
Velocity Electronics | Our Stock | 158 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 116 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for MAX1684EEE
MAX1684EEE CAD Models
MAX1684EEE Part Data Attributes
|
MAX1684EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1684EEE
Maxim Integrated Products
Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1684EEE
This table gives cross-reference parts and alternative options found for MAX1684EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1684EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1684EEE | 2.3A SWITCHING REGULATOR, 340kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX1684EEE vs MAX1684EEE |
MAX1684EEE+T | Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1684EEE vs MAX1684EEE+T |
MAX1684EEE-T | Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1684EEE vs MAX1684EEE-T |