Part Details for MAX1686HEUA+T by Analog Devices Inc
Overview of MAX1686HEUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1686HEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1686HEUAT
|
Mouser Electronics | Switching Voltage Regulators 3V to 5V Regulating Charge Pumps for SIM RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Analog Devices Inc | 3V to 5V Regulating Charge Pum Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$2.0900 / $6.2600 | Buy Now |
Part Details for MAX1686HEUA+T
MAX1686HEUA+T CAD Models
MAX1686HEUA+T Part Data Attributes
|
MAX1686HEUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1686HEUA+T
Analog Devices Inc
3V to 5V Regulating Charge Pumps for SIM Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 1 MM HEIGHT, THIN, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1686HEUA+T
This table gives cross-reference parts and alternative options found for MAX1686HEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1686HEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1686EUA | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686EUA |
MAX1686HEUA | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686HEUA |
MAX1686EUA+ | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686EUA+ |
MAX1686EUA+T | 3V to 5V Regulating Charge Pumps for SIM Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1686HEUA+T vs MAX1686EUA+T |
MAX1686HEUA+ | Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686HEUA+ |
MAX1686EUA+T | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686EUA+T |
MAX1686EUA-T | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686EUA-T |
MAX1686HEUA-T | Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686HEUA+T vs MAX1686HEUA-T |