Part Details for MAX1687ESA+ by Analog Devices Inc
Overview of MAX1687ESA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1687ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1687ESA
|
Mouser Electronics | Switching Voltage Regulators Step-Up DC-DC Converters with Precise, A RoHS: Compliant | 186 |
|
$4.0700 / $7.1800 | Buy Now |
|
Analog Devices Inc | Step-Up DC-DC Converters with Package Multiple: 1 | 20 |
|
$3.3900 / $8.9800 | Buy Now |
Part Details for MAX1687ESA+
MAX1687ESA+ CAD Models
MAX1687ESA+ Part Data Attributes
|
MAX1687ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1687ESA+
Analog Devices Inc
Step-Up DC-DC Converters with Precise, Adaptive Current Limit for GSM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1687ESA+
This table gives cross-reference parts and alternative options found for MAX1687ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1687ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1687ESA | Switching Regulator, Current-mode, 0.9A, 1000kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA |
MAX1687ESA+ | Switching Regulator, Current-mode, 0.35A, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA+ |
MAX1687ESA-T | Switching Regulator, Current-mode, 0.9A, 1000kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA-T |
MAX1687ESA+T | Step-Up DC-DC Converters with Precise, Adaptive Current Limit for GSM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1687ESA+ vs MAX1687ESA+T |
MAX1687ESA+T | Switching Regulator, Current-mode, 0.35A, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA+T |