Part Details for MAX16903RAUE33+T by Maxim Integrated Products
Overview of MAX16903RAUE33+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX16903RAUE33+T
MAX16903RAUE33+T CAD Models
MAX16903RAUE33+T Part Data Attributes
|
MAX16903RAUE33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16903RAUE33+T
Maxim Integrated Products
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16903RAUE33+T
This table gives cross-reference parts and alternative options found for MAX16903RAUE33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16903RAUE33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16903SAUE33/V+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16903RAUE33+T vs MAX16903SAUE33/V+ |
MAX16903SAUE33+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33+T vs MAX16903SAUE33+ |
MAX16903RAUE33+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33+T vs MAX16903RAUE33+ |
MAX16903SAUE33/V+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33+T vs MAX16903SAUE33/V+T |
MAX16903RAUE33/V+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33+T vs MAX16903RAUE33/V+T |