MAX16903SATB33+
Description: Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10

Overview of MAX16903SATB33+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MAX16903SATB33+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16903SATB33+ by Maxim Integrated Products

MAX16903SATB33+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON, SOLCC10,.12,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2275 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX16903SATB33+
    Maxim Integrated Products
    Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10
    VS

Alternate Parts for MAX16903SATB33+

This table gives cross-reference parts and alternative options found for MAX16903SATB33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16903SATB33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16903SATB33/V+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903SATB33/V+
MAX16903RATB33+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903RATB33+
MAX16903RATB33+T Switching Regulator, Maxim Integrated Products MAX16903SATB33+ vs MAX16903RATB33+T
MAX16903SATB33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903SATB33/V+T
MAX16903RATB33/V+ Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 Maxim Integrated Products MAX16903SATB33+ vs MAX16903RATB33/V+
Part Number Description Manufacturer Compare
LT3503EDCB#PBF 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN Analog Devices Inc MAX16903SATB33+ vs LT3503EDCB#PBF
LM536013QDSXRQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903SATB33+ vs LM536013QDSXRQ1
MAX16903RAUE33+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903RAUE33+
MAX16903SATB33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903SATB33/V+T
MAX16903SAUE33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903SATB33+ vs MAX16903SAUE33/V+T
LM53601MQDSXRQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903SATB33+ vs LM53601MQDSXRQ1
MAX16903RAUE33+T Switching Regulator, Maxim Integrated Products MAX16903SATB33+ vs MAX16903RAUE33+T
LT3503EDCB#TRPBF 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN Analog Devices Inc MAX16903SATB33+ vs LT3503EDCB#TRPBF
LM53601LQDSXTQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903SATB33+ vs LM53601LQDSXTQ1
MAX16903RATB33/V+ Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 Maxim Integrated Products MAX16903SATB33+ vs MAX16903RATB33/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16903SATB33+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16903SATB33+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX16903SATB33+ would you like to use for your alert(s)?
  • Please alert me when MAX16903SATB33+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16903SATB33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16903SATB33+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16903SATB33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16903SATB33+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16903SATB33+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: