-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16904RATB50+T
|
Mouser Electronics | Switching Voltage Regulators 2.1MHz, High-Voltage, 600mA Mini-Buck Converter RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Analog Devices Inc | 2.1MHz, High-Voltage, 600mA Mi Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.2600 / $4.3592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16904RATB50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16904RATB50+T
Analog Devices Inc
2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2010-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16904RATB50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16904RATB50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16904RATB50/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB50+T vs MAX16904RATB50/V+ |
MAX16904RATB50/V+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB50+T vs MAX16904RATB50/V+T |
MAX16904SATB50/V+T | Switching Regulator, Current-mode, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | Maxim Integrated Products | MAX16904RATB50+T vs MAX16904SATB50/V+T |
MAX16904SATB50+T | Switching Regulator, Current-mode, 0.6A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | Maxim Integrated Products | MAX16904RATB50+T vs MAX16904SATB50+T |
MAX16904RATB50+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB50+T vs MAX16904RATB50+ |