Datasheets
MAX16904RATB50/V+T by:

2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C

Part Details for MAX16904RATB50/V+T by Analog Devices Inc

Overview of MAX16904RATB50/V+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX16904RATB50/V+T

Part # Distributor Description Stock Price Buy
DISTI # 700-16904RATB50/V+T
Mouser Electronics Switching Voltage Regulators 2.1MHz, High-Voltage, 600mA Mini-Buck Converter RoHS: Compliant 0
  • 2,500 $6.1800
$6.1800 Order Now
Analog Devices Inc 2.1MHz, High-Voltage, 600mA Mi Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $5.7600
  • 2,500 $5.8691
$5.7600 / $5.8691 Buy Now

Part Details for MAX16904RATB50/V+T

MAX16904RATB50/V+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16904RATB50/V+T Part Data Attributes

MAX16904RATB50/V+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX16904RATB50/V+T Analog Devices Inc 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-LFCSP-3X3X0.75
Pin Count 10
Manufacturer Package Code 10-LFCSP-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2010-09-28
Samacsys Manufacturer Analog Devices
Control Mode CURRENT-MODE
JESD-30 Code R-PDSO-N10
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC10,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 2275 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX16904RATB50/V+T

This table gives cross-reference parts and alternative options found for MAX16904RATB50/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16904RATB50/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX16904RATB50/V+ Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 Maxim Integrated Products MAX16904RATB50/V+T vs MAX16904RATB50/V+
MAX16904SATB50/V+T Switching Regulator, Current-mode, 2275kHz Switching Freq-Max, BICMOS, PDSO10, Maxim Integrated Products MAX16904RATB50/V+T vs MAX16904SATB50/V+T
MAX16904SATB50+T Switching Regulator, Current-mode, 0.6A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, Maxim Integrated Products MAX16904RATB50/V+T vs MAX16904SATB50+T
MAX16904RATB50+ Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 Maxim Integrated Products MAX16904RATB50/V+T vs MAX16904RATB50+
MAX16904RATB50+T 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904RATB50+T
Part Number Description Manufacturer Compare
LT3503EDCB#TRMPBF LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology MAX16904RATB50/V+T vs LT3503EDCB#TRMPBF
LT3503EDCB#TRM LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology MAX16904RATB50/V+T vs LT3503EDCB#TRM
MAX16904SATB52/V+ 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904SATB52/V+
MAX16904SAUE50/V+T 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904SAUE50/V+T
MAX16904SAUE50+ 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904SAUE50+
MAX16904RAUE50+ 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904RAUE50+
MAX16904RATB50+T 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904RATB50+T
MAX16904SAUE50/V+ 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904SAUE50/V+
LT3503EDCB#TRPBF LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology MAX16904RATB50/V+T vs LT3503EDCB#TRPBF
MAX16904SATB51/V+ 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16904RATB50/V+T vs MAX16904SATB51/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16904RATB50/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16904RATB50/V+T by Analog Devices Inc

  • Please alert me when MAX16904RATB50/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16904RATB50/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16904RATB50/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16904RATB50/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16904RATB50/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16904RATB50/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: