Part Details for MAX16904RATB50/V+T by Maxim Integrated Products
Overview of MAX16904RATB50/V+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16904RATB50/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16904RATB50/V+T-ND
|
DigiKey | IC REG BUCK 5V 600MA 10TDFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8691 | Buy Now |
Part Details for MAX16904RATB50/V+T
MAX16904RATB50/V+T CAD Models
MAX16904RATB50/V+T Part Data Attributes
|
MAX16904RATB50/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16904RATB50/V+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 2275kHz Switching Freq-Max, BICMOS, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16904RATB50/V+T
This table gives cross-reference parts and alternative options found for MAX16904RATB50/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16904RATB50/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16904RATB50/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB50/V+T vs MAX16904RATB50/V+ |
MAX16904RATB50/V+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB50/V+T vs MAX16904RATB50/V+T |
MAX16904SATB50/V+T | Switching Regulator, Current-mode, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | Maxim Integrated Products | MAX16904RATB50/V+T vs MAX16904SATB50/V+T |
MAX16904SATB50+T | Switching Regulator, Current-mode, 0.6A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | Maxim Integrated Products | MAX16904RATB50/V+T vs MAX16904SATB50+T |
MAX16904RATB50+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB50/V+T vs MAX16904RATB50+ |
MAX16904RATB50+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB50/V+T vs MAX16904RATB50+T |