Part Details for MAX16909RATE/V+T by Analog Devices Inc
Overview of MAX16909RATE/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX16909RATE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16909RATE/V+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 220kHz to 1MHz Step-Down Converter RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | 36V, 220kHz to 1MHz Step-Down Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$2.6200 / $3.2750 | Buy Now |
Part Details for MAX16909RATE/V+T
MAX16909RATE/V+T CAD Models
MAX16909RATE/V+T Part Data Attributes
|
MAX16909RATE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16909RATE/V+T
Analog Devices Inc
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16909RATE/V+T
This table gives cross-reference parts and alternative options found for MAX16909RATE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16909RATE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16909RATE+ | Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16909RATE/V+T vs MAX16909RATE+ |
MAX16909RATE+ | Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PQCC16 | Analog Devices Inc | MAX16909RATE/V+T vs MAX16909RATE+ |