Part Details for MAX16909RATE/V+T by Maxim Integrated Products
Overview of MAX16909RATE/V+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16909RATE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16909RATE/V+T-ND
|
DigiKey | IC REG BUCK ADJ/1V 3A 16TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7269 | Buy Now |
Part Details for MAX16909RATE/V+T
MAX16909RATE/V+T CAD Models
MAX16909RATE/V+T Part Data Attributes
|
MAX16909RATE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16909RATE/V+T
Maxim Integrated Products
Battery Charge Controller, Current-mode, 3A, 250kHz Switching Freq-Max, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16909RATE/V+T
This table gives cross-reference parts and alternative options found for MAX16909RATE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16909RATE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16909RATE/V+ | Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16909RATE/V+T vs MAX16909RATE/V+ |
MAX16909RATE+ | Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PQCC16 | Analog Devices Inc | MAX16909RATE/V+T vs MAX16909RATE+ |
MAX16909RATE/V+ | 36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16909RATE/V+T vs MAX16909RATE/V+ |
MAX16909RATE+T | Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16909RATE/V+T vs MAX16909RATE+T |