There are no models available for this part yet.
Overview of MAX16909RAUE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX16909RAUE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX16909RAUE+
|
Mouser Electronics | Switching Voltage Regulators 36V, 220kHz to 1MHz Step-Down Converter RoHS: Compliant | 401 |
|
$3.2600 / $5.6600 | Buy Now | |
Analog Devices Inc | 36V, 220kHz to 1MHz Step-Down Package Multiple: 1 | 3719 |
|
$2.6200 / $6.8900 | Buy Now |
CAD Models for MAX16909RAUE+ by Analog Devices Inc
Part Data Attributes for MAX16909RAUE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
16-TSSOP_4.4_EP-4.4_MM
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-TSSOP_4.4_EP-4.4_MM
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2011-03-25
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
444 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX16909RAUE+
This table gives cross-reference parts and alternative options found for MAX16909RAUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16909RAUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16909RAUE/V+ | Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909RAUE/V+ |
MAX16909RAUE+CFZ | Switching Regulator, | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909RAUE+CFZ |
MAX16909SAUE/V+ | Switching Regulator | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909SAUE/V+ |
MAX16909RAUE+TCFZ | 36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16909RAUE+ vs MAX16909RAUE+TCFZ |
MAX16909SAUE/V+T | Switching Regulator | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909SAUE/V+T |
MAX16909RAUE+ | Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909RAUE+ |
MAX16909RAUE/V+T | 36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16909RAUE+ vs MAX16909RAUE/V+T |
MAX16909RAUE+CFZ | 36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16909RAUE+ vs MAX16909RAUE+CFZ |
MAX16909RAUE/V+T | Battery Charge Controller, Current-mode, 3A, 250kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | MAX16909RAUE+ vs MAX16909RAUE/V+T |
MAX16909RAUE+T | 36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16909RAUE+ vs MAX16909RAUE+T |