Part Details for MAX16929IGUI/V+ by Analog Devices Inc
Overview of MAX16929IGUI/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16929IGUI/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16929IGUI/V+
|
Mouser Electronics | LCD Drivers Automotive TFT-LCD Power Supply with Boo RoHS: Compliant | 0 |
|
$4.6400 / $8.1900 | Order Now |
|
Analog Devices Inc | Automotive TFT-LCD Power Suppl Package Multiple: 1 | 6883 |
|
$3.4100 / $8.3600 | Buy Now |
Part Details for MAX16929IGUI/V+
MAX16929IGUI/V+ CAD Models
MAX16929IGUI/V+ Part Data Attributes
|
MAX16929IGUI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16929IGUI/V+
Analog Devices Inc
Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-06-16 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2420 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MAX16929IGUI/V+
This table gives cross-reference parts and alternative options found for MAX16929IGUI/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16929IGUI/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16929GGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929GGUI/V+T |
MAX16929CGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929CGUI/V+ |
MAX16929HGUI/V+T | Battery Charge Controller, BICMOS, PDSO28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929HGUI/V+T |
MAX16929IGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929IGUI/V+T |
MAX16929GGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929GGUI/V+T |
MAX16929CGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929CGUI/V+T |
MAX16929HGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929HGUI/V+ |
MAX16929BGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929BGUI/V+ |
MAX16929IGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929IGUI/V+ |
MAX16929BGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929BGUI/V+T |