Part Details for MAX16929IGUI/V+ by Maxim Integrated Products
Overview of MAX16929IGUI/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16929IGUI/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16929IGUI/V+-ND
|
DigiKey | IC TFT-LCD PWR SUPPLY 28TSSOP Min Qty: 100 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4294 | Buy Now |
|
Rochester Electronics | MAX16929 Automotive Tft-Lcd Power Supply With Boost Converter and Gate Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6300 |
|
$3.7400 / $4.4000 | Buy Now |
Part Details for MAX16929IGUI/V+
MAX16929IGUI/V+ CAD Models
MAX16929IGUI/V+ Part Data Attributes
|
MAX16929IGUI/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16929IGUI/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2420 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX16929IGUI/V+
This table gives cross-reference parts and alternative options found for MAX16929IGUI/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16929IGUI/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16929CGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929CGUI/V+ |
MAX16929HGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929HGUI/V+ |
MAX16929BGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929BGUI/V+T |
MAX16929FGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+ vs MAX16929FGUI/V+ |
MAX16929IGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929IGUI/V+T |
MAX16929IGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929IGUI/V+ |
MAX16929CGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+ vs MAX16929CGUI/V+T |