There are no models available for this part yet.
Overview of MAX16929IGUI/V+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MAX16929IGUI/V+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX16929IGUI/V+T-ND
|
DigiKey | IC TFT-LCD PWR SUPPLY 28TSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
CAD Models for MAX16929IGUI/V+T by Maxim Integrated Products
Part Data Attributes for MAX16929IGUI/V+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MAX16929IGUI/V+T
This table gives cross-reference parts and alternative options found for MAX16929IGUI/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16929IGUI/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16929GGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+T vs MAX16929GGUI/V+T |
MAX16929CGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929CGUI/V+ |
MAX16929HGUI/V+T | Battery Charge Controller, BICMOS, PDSO28 | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929HGUI/V+T |
MAX16929GGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929GGUI/V+T |
MAX16929CGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+T vs MAX16929CGUI/V+T |
MAX16929HGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929HGUI/V+ |
MAX16929BGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+T vs MAX16929BGUI/V+ |
MAX16929IGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929IGUI/V+ |
MAX16929IGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929IGUI/V+T vs MAX16929IGUI/V+ |
MAX16929BGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929IGUI/V+T vs MAX16929BGUI/V+T |