Part Details for MAX16931BATLS/V+T by Maxim Integrated Products
Overview of MAX16931BATLS/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAX16931BATLS/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16931BATLS/V+TTR-ND
|
DigiKey | 1MHZ 36V DUAL BUCK Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7355 | Buy Now |
Part Details for MAX16931BATLS/V+T
MAX16931BATLS/V+T CAD Models
MAX16931BATLS/V+T Part Data Attributes:
|
MAX16931BATLS/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16931BATLS/V+T
Maxim Integrated Products
Dual Switching Controller, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |