Part Details for MAX16932CATIS/VY+T by Analog Devices Inc
Overview of MAX16932CATIS/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX16932CATIS/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16932CATISVYT
|
Mouser Electronics | Switching Controllers 2.2MHz, 36V, Dual Buck with 20 A Quiescent Current RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
|
Analog Devices Inc | 2.2MHz, 36V, Dual Buck with 20 Min Qty: 2500 Package Multiple: 1 | 32500 |
|
$5.5100 / $6.1842 | Buy Now |
Part Details for MAX16932CATIS/VY+T
MAX16932CATIS/VY+T CAD Models
MAX16932CATIS/VY+T Part Data Attributes
|
MAX16932CATIS/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16932CATIS/VY+T
Analog Devices Inc
2.2MHz, 36V, Dual Buck with 20µA Quiescent Current, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP_SS-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |