Part Details for MAX16935CAUESB/V+T by Maxim Integrated Products
Overview of MAX16935CAUESB/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16935CAUESB/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16935CAUESB/V+T-ND
|
DigiKey | IC REG STEP DWN 36V 3.5A 2.2MHZ Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4717 | Buy Now |
Part Details for MAX16935CAUESB/V+T
MAX16935CAUESB/V+T CAD Models
MAX16935CAUESB/V+T Part Data Attributes
|
MAX16935CAUESB/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16935CAUESB/V+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16935CAUESB/V+T
This table gives cross-reference parts and alternative options found for MAX16935CAUESB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935CAUESB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16935CAUERB/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUESB/V+T vs MAX16935CAUERB/V+T |
MAX16935CAUERB/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUESB/V+T vs MAX16935CAUERB/V+ |
MAX16935CAUERB/V+ | Switching Regulator, | Maxim Integrated Products | MAX16935CAUESB/V+T vs MAX16935CAUERB/V+ |
MAX16935CAUERB/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935CAUESB/V+T vs MAX16935CAUERB/V+T |
MAX16935CAUESB/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935CAUESB/V+T vs MAX16935CAUESB/V+ |