Part Details for MAX16936RATEA/V+CU by Analog Devices Inc
Overview of MAX16936RATEA/V+CU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16936RATEA/V+CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V, 220kHz to 2.2MHz Step-Dow Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now |
Part Details for MAX16936RATEA/V+CU
MAX16936RATEA/V+CU CAD Models
MAX16936RATEA/V+CU Part Data Attributes:
|
MAX16936RATEA/V+CU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16936RATEA/V+CU
Analog Devices Inc
36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2013-03-05 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16936RATEA/V+CU
This table gives cross-reference parts and alternative options found for MAX16936RATEA/V+CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16936RATEA/V+CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16936SATEA+ | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16 | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936SATEA+ |
MAX16936RATEA/V+CA | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16936RATEA/V+CU vs MAX16936RATEA/V+CA |
MAX16936RATEA/V+T | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936RATEA/V+T |
MAX16936SATEB/V+T | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16936RATEA/V+CU vs MAX16936SATEB/V+T |
MAX16936RATEA+ | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16 | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936RATEA+ |
MAX16936RATEA/V+CA | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936RATEA/V+CA |
MAX16936RATEA/V+ | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16936RATEA/V+CU vs MAX16936RATEA/V+ |
MAX16936SATEA/V+T | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16936RATEA/V+CU vs MAX16936SATEA/V+T |
MAX16936SATEB/V+T | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936SATEB/V+T |
MAX16936SATEB/V+ | Switching Regulator, Current-mode, 4.5A, 2200kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16936RATEA/V+CU vs MAX16936SATEB/V+ |