Part Details for MAX16961SAUEA/V+T by Maxim Integrated Products
Overview of MAX16961SAUEA/V+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16961SAUEA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16961SAUEA/V+TTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 16TSSOP Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5540 | Buy Now |
|
Bristol Electronics | 33155 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$3.5490 / $10.1400 | Buy Now | |
|
NexGen Digital | 2500 |
|
RFQ |
Part Details for MAX16961SAUEA/V+T
MAX16961SAUEA/V+T CAD Models
MAX16961SAUEA/V+T Part Data Attributes
|
MAX16961SAUEA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16961SAUEA/V+T
Maxim Integrated Products
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |