Part Details for MAX16963SATEF/V+ by Maxim Integrated Products
Overview of MAX16963SATEF/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16963SATEF/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1487
|
Newark | Dc/Dc Conv, Aec-Q100, Buck, Tqfn-16, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:16Pins, Output Current - Output 1:1.5A, Output Current - Output 2:1.5A, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16963SATEF/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$8.0200 / $11.0700 | Buy Now |
DISTI #
MAX16963SATEF/V+-ND
|
DigiKey | IC REG BUCK ADJ 1.5A DL 16TQFN Min Qty: 75 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9032 | Buy Now |
Part Details for MAX16963SATEF/V+
MAX16963SATEF/V+ CAD Models
MAX16963SATEF/V+ Part Data Attributes
|
MAX16963SATEF/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16963SATEF/V+
Maxim Integrated Products
Dual Switching Controller, 1.5A, BICMOS, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 3.6V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16963SATEF/V+
This table gives cross-reference parts and alternative options found for MAX16963SATEF/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16963SATEF/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16963SATEF/V+T | DUAL 2.2MHZ, LOW-VOLTAGE STEP-DOWN DC-DC CONVERTER | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963SATEF/V+T |
MAX16963SATEC/V+ | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963SATEC/V+ |
MAX16963RATEC+ | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEC+ |
MAX16963RATEC+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEC+T |
MAX16963SATEC/V+ | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963SATEC/V+ |
MAX16963RATEA+ | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEA+ |
MAX16963SATEC+T | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963SATEC+T |
MAX16963RATEA+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEA+T |
MAX16963RATEA/V+T | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963RATEA/V+T |
MAX16963SATEC/V+T | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963SATEC/V+T |