-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1697UEUT+T
|
Mouser Electronics | Switching Voltage Regulators 60mA, SOT23 Inverting Charge Pump with Shutdown RoHS: Compliant | 2507 |
|
$1.5500 / $2.5300 | Buy Now |
|
Analog Devices Inc | 60mA, SOT23 Inverting Charge P Min Qty: 1 Package Multiple: 1 | 767 |
|
$1.5643 / $3.2400 | Buy Now |
|
Ameya Holding Limited | IC REG SWTCHD CAP INV 60MA SOT23 | 1413 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 120 |
|
$1.1446 / $1.3935 | Buy Now |
DISTI #
2514151
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2123 |
|
$1.7907 / $3.4419 | Buy Now |
DISTI #
2514151RL
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2123 |
|
$1.7907 / $2.5319 | Buy Now |
DISTI #
2514151
|
Farnell | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2123 |
|
$1.5860 / $2.5101 | Buy Now |
DISTI #
2514151RL
|
Farnell | CHARGE PUMP, INVERTING, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2123 |
|
$1.5860 / $2.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1697UEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1697UEUT+T
Analog Devices Inc
60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1697UEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1697UEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1697UEUT#TG16 | Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697UEUT+T vs MAX1697UEUT#TG16 |
MAX1697UEUT+T | Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697UEUT+T vs MAX1697UEUT+T |
MAX1697UEUT#T | Switched Capacitor Converter, 400kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697UEUT+T vs MAX1697UEUT#T |
MAX1697UEUT#G16 | Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697UEUT+T vs MAX1697UEUT#G16 |